C4532C0G2E104J320KN

TDK Logo
810-C4532C0G2E104JKN

C4532C0G2E104J320KN

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.1uF C0G 5% T: 3.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,346

Stock:

7,346 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.06 $2.06
10 $1.46 $14.60
100 $1.28 $128.00
Full Reel (Order in multiples of 500)
500 $0.968 $484.00
1,000 $0.847 $847.00
2,500 $0.786 $1,965.00
10,000 $0.756 $7,560.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
250 VDC
C0G (NP0)
5 %
1812
4532
3.2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Commercial MidStandardVoltage MLCC
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532C0G2E104JT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
Littelfuse 2920L100PR Also Bought Image
Resettable Fuses - PPTC 1.10A 33V 2920
Bourns CRA2512-FZ-R100ELF Also Bought Image
Current Sense Resistors - SMD 0.100ohms 1% +/- 50PPM
Bel 0ZCJ0050FF2G Also Bought Image
Resettable Fuses - PPTC
KEMET C0805C104M3RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0805 20%
TDK C3216X5R1H106K160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 10uF X5R 10% T: 1.6mm
Ohmite FCSL64R050FER Also Bought Image
Current Sense Resistors - SMD 2watt .05ohm 1% Metal Foil
TDK C4532C0G2E473J320KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.047uF C0G 5% T: 3.2mm
Murata 1264EY-220M=P3 Also Bought Image
Power Inductors - SMD 22 UH 20% 2.3A
Panasonic ECW-FE2J154J Also Bought Image
Film Capacitors 0.15uF 630VDC 5% MPP L/S=15mm