C4532C0G2A104K320KA

TDK Logo
810-C4532C0G2A104K3A

C4532C0G2A104K320KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C4532C0G2A473J

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 566

Stock:

566 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.51 $1.51
10 $1.05 $10.50
100 $0.893 $89.30
Full Reel (Order in multiples of 500)
500 $0.629 $314.50
1,000 $0.555 $555.00
2,500 $0.518 $1,295.00
5,000 $0.499 $2,495.00
10,000 $0.471 $4,710.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK C4532C0G2A473J200KA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 100V 0.047uF C0G 5% T: 2mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
100 VDC
C0G (NP0)
10 %
1812
4532
3.2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532C0G2A104KT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Seeed Studio 110061282 Also Bought Image
Single Board Computers Raspberry Pi Pico Basic Kit
KEMET ESE227M050AH9EA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 20% 2000Hrs
KEMET C0603C102J5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 5%
KEMET C0603C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 20%
Texas Instruments ADC0832CCWMX/NOPB Also Bought Image
Analog to Digital Converters - ADC 8-Bit, 2-Ch Serial I/O A/D Converter 14-SOIC -40 to 85
TDK C4532X7R1H685M250KB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4532X7R1H685K
KYOCERA AVX TAJB226M010RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 10V 22uF 20%
Texas Instruments TPS62000DGS Also Bought Image
Switching Voltage Regulators Adj 600mA Hi-Eff Step-Down Converter
YAGEO CC0603KRX5R8BB105 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 10%
YAGEO CC0603KRX7R9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10%