C4532C0G1H154J250KA

TDK Logo
810-C4532C0G1H154J

C4532C0G1H154J250KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 50V 0.15uF C0G 5% T: 2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,079

Stock:

2,079 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.04 $1.04
10 $0.765 $7.65
100 $0.647 $64.70
Full Reel (Order in multiples of 500)
500 $0.499 $249.50
1,000 $0.44 $440.00
2,500 $0.411 $1,027.50
5,000 $0.396 $1,980.00
10,000 $0.374 $3,740.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.15 uF
50 VDC
C0G (NP0)
5 %
1812
4532
2.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 3.2 mm
Part # Aliases: C4532C0G1H154JT000N
Unit Weight: 0.003880 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
KEMET C1210C103KARACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 1210 5% Flex Term AECQ2
KEMET C1210C273JBGACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630Vo 0.027uF C0G 5% 1210
Murata GRM31C5C1E334GE01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .33UF 25V 2% 1206
KEMET C1210X104M1HACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X8R 1210 20% Flex AEC-Q200
Coilcraft LPS3015-222MRC Also Bought Image
Power Inductors - SMD 2.2uH Shld 20% 110mOhms AECQ2
Murata GRM31C5C1H224JE02L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 5% 1206
TE Connectivity CRGP2512F27R Also Bought Image
Thick Film Resistors - SMD CRGP 2512 27R 1% SMD Resistor
Panasonic 25SVPD47M Also Bought Image
Aluminum Organic Polymer Capacitors 25volts 47uF 30mohm 8x12mm OSCON
Panasonic ERJ-PB6B2203V Also Bought Image
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 220Kohm
Murata NFL18ST506H1A3D Also Bought Image
EMI Filter Circuits 110 PF 10V