C4520JB3A471M130KA

TDK
810-C4520JB3A471M13A

C4520JB3A471M130KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4520X7R3A471K

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.70 $0.70
$0.376 $3.76
$0.243 $24.30
Full Reel (Order in multiples of 1000)
$0.203 $203.00
$0.181 $362.00
$0.166 $1,660.00
$0.163 $4,075.00
$0.157 $7,850.00
100,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C4520X7R3A471K130KA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 1000V 470pF X7R 10% T: 1.3mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
47 pF
1 kVDC
JB
20 %
1808
4520
1.3 mm
- 25 C
+ 85 C
High Reliability MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 2 mm
Part # Aliases: C4520JB3A471MT000N C4520JB3A471MT C4520JB3A471MT000N
Unit Weight: 0.001905 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99