C4520JB3A471K130KA

TDK Logo
810-C4520JB3A471K13A

C4520JB3A471K130KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4520X7R3A471K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 900

Stock:

900 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.75 $0.75
10 $0.41 $4.10
100 $0.348 $34.80
500 $0.258 $129.00
Full Reel (Order in multiples of 1000)
1,000 $0.204 $204.00
2,000 $0.192 $384.00
5,000 $0.18 $900.00
10,000 $0.168 $1,680.00
25,000 $0.162 $4,050.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C4520X7R3A471K130KA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 1000V 470pF X7R 10% T: 1.3mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
47 pF
1 kVDC
JB
10 %
1808
4520
1.3 mm
- 25 C
+ 85 C
High Reliability MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 2 mm
Part # Aliases: C4520JB3A471KT000N
Unit Weight: 0.001905 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade High Voltage MLCCs

TDK C Series Commercial Grade High Voltage MLCCs utilize an advanced design to provide improved withstand voltage characteristics. The internal electrode structure and the use of low dielectric-strength material produces extremely reliable performance in high-voltage applications. The C series was designed exclusively for reflow soldering and complies with ISO8802-3 for LAN applications.

Image Description
Texas Instruments TL072HIDDFR Also Bought Image
Operational Amplifiers - Op Amps Dual-channel low input bias current standard op amp
Espressif ESP-WROOM-02D-N2 Also Bought Image
WiFi Modules - 802.11 SMD Module, ESP8266EX, 16Mbits SPI flash, UART Mode, PCB antenna
Samsung Electro-Mechanics CL32B106KMVNNWE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 63V X7R 3 1210
STMicroelectronics LM235DT Also Bought Image
Board Mount Temperature Sensors PRECISION TEMP SENSR
Microchip MIC5528-3.3YMT-T5 Also Bought Image
LDO Voltage Regulators Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown
Nexperia BUK7880-55A/CUX Also Bought Image
MOSFET BUK7880-55A/SOT223/SC-73
Samsung Electro-Mechanics CL03A105MP3ZSNH Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-20% 10V X5R 06 0201
Vishay VJ1206Y103MXCAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 200volts X7R 20%
KEMET C0603C202J2GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2000pF C0G 0603 5% AEC-Q200
KOA Speer RK73B2ATTDD100J Also Bought Image
Thick Film Resistors - SMD 1/4watts 10ohms 5%