C4520JB3A102M130KA

TDK Logo
810-C4520JB3A102M13A

C4520JB3A102M130KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4520X7R3A102K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.74 $0.74
10 $0.516 $5.16
100 $0.341 $34.10
500 $0.252 $126.00
Full Reel (Order in multiples of 1000)
1,000 $0.214 $214.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C4520X7R3A102K130KA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 1000V 1000pF X7R 10% T: 1.3mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
1 kVDC
JB
20 %
1808
4520
1.3 mm
- 25 C
+ 85 C
High Reliability MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class2
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 2 mm
Part # Aliases: C4520JB3A102MT000N
Unit Weight: 0.001905 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade High Voltage MLCCs

TDK C Series Commercial Grade High Voltage MLCCs utilize an advanced design to provide improved withstand voltage characteristics. The internal electrode structure and the use of low dielectric-strength material produces extremely reliable performance in high-voltage applications. The C series was designed exclusively for reflow soldering and complies with ISO8802-3 for LAN applications.