C4520CH3F100F085KA

TDK Logo
810-C4520CH3F100F08A

C4520CH3F100F085KA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4520C0G3F100F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,360

Stock:

1,360 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.71 $0.71
10 $0.432 $4.32
100 $0.361 $36.10
500 $0.299 $149.50
Full Reel (Order in multiples of 1000)
1,000 $0.251 $251.00
2,000 $0.217 $434.00
5,000 $0.205 $1,025.00
10,000 $0.195 $1,950.00
25,000 $0.191 $4,775.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C4520C0G3F100F085KA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 3000V 10pF C0G 1pF T: 0.85mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 pF
3 kVDC
CH
1 pF
1808
4520
0.85 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 4.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 2 mm
Part # Aliases: C4520CH3F100FT000N
Unit Weight: 0.001905 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade High Voltage MLCCs

TDK C Series Commercial Grade High Voltage MLCCs utilize an advanced design to provide improved withstand voltage characteristics. The internal electrode structure and the use of low dielectric-strength material produces extremely reliable performance in high-voltage applications. The C series was designed exclusively for reflow soldering and complies with ISO8802-3 for LAN applications.

Image Description
TDK C4520C0G3F101K200KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 3000V 100pF C0G 10% T: 2mm
onsemi MMDL301T1G Also Bought Image
Schottky Diodes & Rectifiers 30V 200mW Single
TDK C4520CH3F470K160KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4520C0G3F470K
Walsin 1808N5R6D302CT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 MLCC NPO 5.6 pF, +/- 0.5pF 3K V T&R MH