C3225X8R1E335M250AA

TDK Logo
810-C3225X8R1E335M2A

C3225X8R1E335M250AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X8R1E335K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 699

Stock:

699 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.13 $1.13
10 $0.713 $7.13
100 $0.614 $61.40
500 $0.476 $238.00
Full Reel (Order in multiples of 1000)
1,000 $0.372 $372.00
2,000 $0.33 $660.00
10,000 $0.318 $3,180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C3225X8R1E335K250AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25V 3.3uF X8R 10% T: 2.5mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
3.3 uF
25 VDC
X8R
20 %
1210
3225
2.5 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 3300 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X8R1E335MT000N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
KYOCERA AVX 06035C104JAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5%
onsemi NCP161ASN350T1G Also Bought Image
LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 3.5V
Texas Instruments SN74HCS238DR Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 line decoder demultiplexer inverting and non-inverting 16-SOIC -40 to 125
Vishay VESD12A2-03G-G3-08 Also Bought Image
ESD Suppressors / TVS Diodes DIODE ESD PROT
KEMET A750MV128M1CAAE012 Also Bought Image
Aluminum Organic Polymer Capacitors 16Vo 1200uF RAD 2KHr ESR=12 mOhms
Molex 19428-0009 Also Bought Image
Automotive Connectors 2 Ckt Vert. Header low profile
TE Connectivity 826953-2 Also Bought Image
Headers & Wire Housings 2X02 POS R/A TIN
TE Connectivity PTFC101T1A0 Also Bought Image
Industrial Temperature Sensors PT100,2.0X2.3,T
Molex 47155-4001 Also Bought Image
I/O Connectors HIGH SPEED CONN 1.27 VERT DIP SOLDERTAIL
TE Connectivity 1-215079-0 Also Bought Image
Headers & Wire Housings MICRO-MATCH 10P