C3225X8R1E225K200AA

TDK
810-C3225X8R1E225K

C3225X8R1E225K200AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25V 2.2uF X8R 10% T: 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,290

Stock:

1,290 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.641 $6.41
$0.564 $56.40
$0.437 $218.50
Full Reel (Order in multiples of 1000)
$0.375 $375.00
$0.333 $666.00
$0.321 $3,210.00
$0.309 $7,725.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.2 uF
25 VDC
X8R
10 %
1210
3225
2 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Temperature Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X8R1E225KT000N C3225X8R1E225KT C3225X8R1E225KT000N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Analog Devices Inc. MAX3076EASD+T
RS-422/RS-485 Interface IC +3.3V, +/-15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
Vishay TNPW060310K0BEEN
Thin Film Resistors - SMD 10Kohms .1% 25ppm
KEMET C0402C101J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0402 5%
KOA Speer HV732BTTD1004F
Thick Film Resistors - SMD 1M OHM 1% 500V
TDK C2012C0G1H223J125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 0.022uF C0G 5% T: 1.25mm
Central Semiconductor CLL914 TR PBFREE
Diodes - General Purpose, Power, Switching 100V 1A
KEMET T499X226K035ATE700
Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=700mOhms
onsemi MMSZ5249BT1G
Zener Diodes 19V 500mW
KYOCERA AVX 12067C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 1206 10%
TDK C1608X8R1E104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 0.1uF X8R 10% T: 0.8mm