C3225X8R1E155K160AA

TDK
810-C3225X8R1E155K

C3225X8R1E155K160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25V 1.5uF X8R 10% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 500

Stock:

500 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.641 $6.41
$0.564 $56.40
$0.376 $376.00
Full Reel (Order in multiples of 2000)
$0.36 $720.00
$0.347 $3,470.00
$0.345 $8,280.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1.5 uF
25 VDC
X8R
10 %
1210
3225
1.6 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1500 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Temperature Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X8R1E155KT000N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Vishay FHV50033M0JNEB
Thick Film Resistors - Through Hole 4W 33Mohms 5% 200ppm
Mini-Circuits PMA3-14LN+
RF Amplifier SMT Low Noise Amplifier, 50 - 10000 MHz, 50ohm
Hirose Electric U.FL-2LPHF6-066N1-A-150
RF Cable Assemblies
Tusonix / CTS 4202-004LF
EMI Feedthrough Filters 2500pF 500Volts@85C
Cornell Dubilier EDC155Z5R5V
Supercapacitors / Ultracapacitors 1.5F 5.5V 70C
Ohmite KDV12DR200ET
Current Sense Resistors - SMD 0.2 ohm 1206 0.5% 0.5W
Crocus Technology CT100LW-IS6
Board Mount Hall Effect / Magnetic Sensors Differential TMR High Sensitivity Magnetic 1D Linear Sensor, SOT23 - 6 pin Package, I-Temp
Analog Devices Inc. ADF4002BRUZ-RL7
Phase Locked Loops - PLL sow Frequency PLL Clock Source
Phoenix Contact 1990041
Fixed Terminal Blocks PTSA 0.5/ 6-2.5-Z 6P 2.5MM 45DEG
Vishay IRF840ASPBF
MOSFET 500V N-CH HEXFET D2-PA