C3225X7T2J154K200AC

TDK
810-C3225X7T2J154KAC

C3225X7T2J154K200AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.15uF X7T 10% T: 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,077

Stock:

3,077
Can Ship Immediately

On Order:

4,000
Expected 12-Apr-23
1,000
Expected 28-Nov-23

Factory Lead-Time:

41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.425 $4.25
$0.32 $32.00
$0.286 $143.00
Full Reel (Order in multiples of 1000)
$0.213 $213.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.15 uF
630 VDC
X7T
10 %
1210
3225
2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X7T2J154KT000N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

Image Description
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
TDK C5750X7T2J474K250KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.47uF X7T 10% T: 2.5mm
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
KYOCERA AVX 06035C102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10%
Omron G2RL-14-DC12
General Purpose Relays SPDT 12VDC Class F Sealed GP Type
Vishay CRCW0603100RFKEAC
Thick Film Resistors - SMD 1/10Watt 100ohms 1% Commercial Use
YAGEO RC0603FR-071K5L
Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1%
YAGEO RC0603FR-0722KL
Thick Film Resistors - SMD 22 kOhms 100mW 0603 1%