C3225X7R2E224K200AA

TDK Logo
810-C3225X7R2E224K

C3225X7R2E224K200AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250V 0.22uF X7R 10% T: 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,493

Stock:

20,493 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.51 $0.51
10 $0.245 $2.45
100 $0.21 $21.00
500 $0.157 $78.50
Full Reel (Order in multiples of 1000)
1,000 $0.133 $133.00
2,000 $0.119 $238.00
10,000 $0.112 $1,120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.22 uF
250 VDC
X7R
10 %
1210
3225
2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X7R2E224KT0L0U
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

Image Description
Vishay CRMA1206AF10K0FKEF Also Bought Image
Thick Film Resistors - SMD 0.30W 10Kohm 1% AEC-Q200
KYOCERA AVX 06035C105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
TDK C2012X7R2E103K125AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 0.01uF X7R 10% T: 1.25mm
KEMET C0603C103K1RAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10%
Vishay CRCW060327K0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 27Kohms 1% Commercial Use
Vishay CRCW06036K80FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 6.8Kohms 1% Commercial Use
KEMET C0603C472K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0603 10%
KEMET C0603C473K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0603 10% AEC-Q200
KEMET C1808C102KHRACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 1000pF X7R 1808 10% AEC-Q200