C3225X7R2A105K200AE

TDK Logo
810-C3225X7R2A105KAE

C3225X7R2A105K200AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 100V 1uF X7R 10% T:2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,623

Stock:

2,623 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.77 $0.77
10 $0.41 $4.10
100 $0.357 $35.70
500 $0.264 $132.00
Full Reel (Order in multiples of 1000)
1,000 $0.224 $224.00
2,000 $0.211 $422.00
10,000 $0.184 $1,840.00
25,000 $0.178 $4,450.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.1 uF
100 VDC
X7R
10 %
1210
3225
2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X7R2A105KT0L3S
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
onsemi MBRAF3200T3G Also Bought Image
Schottky Diodes & Rectifiers 3 A 200 V SCHOTTKY RECTIFIER
onsemi 1N4148WS Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode
TDK ACM4520-901-2P-T000 Also Bought Image
Common Mode Chokes / Filters 50VDC 60mOhm 2A 180mm
Samtec FTSH-105-01-L-DV-007-K Also Bought Image
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch
KEMET C0603C475K9PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10%
TDK C1608X7R1A225K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 2.2uF X7R 10% T: 0.8mm
YAGEO RC0603FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
YAGEO RC0603FR-0733RL Also Bought Image
Thick Film Resistors - SMD 33 Ohms 100mW 0603 1%
YAGEO RC0603FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%
Murata NFM31KC104R2A3L Also Bought Image
Feed Through Capacitors .1 UF 100V 6A