C3225X7R2A105K200AA

TDK
810-C3225X7R2A105K

C3225X7R2A105K200AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 1uF X7R 10% T: 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46,848

Stock:

46,848 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.59 $0.59
$0.314 $3.14
$0.202 $20.20
Full Reel (Order in multiples of 1000)
$0.171 $171.00
$0.151 $302.00
$0.139 $1,390.00
$0.136 $3,400.00
100,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
100 VDC
X7R
10 %
1210
3225
2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X7R2A105KT0L0U
Unit Weight: 0.003527 oz

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Flex Crack Countermeasure MLCCs

TDK offers special types of Multilayer Ceramic Chip Capacitor (MLCC) products with redundancy in design in order to avoid short-circuit failures and improve the reliability of equipment. When a crack occurs on the element of an MLCC due to PCB depaneling, screw fastening, or shock from vibration or a drop, it may lead to a short-circuit failure. Among failure modes, there are open-circuit failures and short-circuit failures. Short-circuit failures can even cause problems such as abnormal heat generation, smoking, or ignition of the MLCC. It is vital to take measures against them, particularly in equipment requiring reliability. TDK offers many different MLCC products for flex crack countermeasures.

Image Description
Pulse PA5141.505NLT
Common Mode Chokes / Filters 470uH 18A DCR=4.2mOh ms 40%
TDK C3225X7R2A225K230AM
Multilayer Ceramic Capacitors MLCC - SMD/SMT OPEN 1210 100V 2.2uF X7R 10% T: 2.3mm
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
TAIYO YUDEN LMK325ABJ107MMHP
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10VDC 100uF 20% X5R AEC-Q200
Wurth Elektronik 691137710002
Barrier Terminal Blocks WR-TBL 300VAC 16A 2P Right Angle
Samtec FTSH-105-01-F-DV
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Murata GCM21BR71E225KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 25V 10% 0805
KYOCERA AVX 1812CC224KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.22uF X7R 1812 10%
KYOCERA AVX 12101C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1210 5%
Nichicon UPM2A471MHD
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF AEC-Q200