C3225X7R1H684K200AM

TDK
810-C3225X7R1H684KT5

C3225X7R1H684K200AM

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,1210,X7R,50V,0.68F,2mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 64

Stock:

64 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.23 $2.30
$0.148 $14.80
Full Reel (Order in multiples of 1000)
$0.124 $124.00
$0.111 $222.00
$0.105 $1,050.00
$0.098 $2,450.00
$0.091 $4,550.00
$0.085 $8,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.68 uF
50 VDC
X7R
10 %
1210
3225
2 mm
- 55 C
+ 125 C
Open Mode/Fail-Safe MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 680 nF
Capacitance - pF: 680000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Open Mode Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X7R1H684KT520U C3225X7R1H684KT5 C3225X7R1H684KT520U
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Vishay 293D106X9063E2TE3
Tantalum Capacitors - Solid SMD 10uF 63volts 10% E case Molded
Vishay CRCW08053K01FKEA
Thick Film Resistors - SMD 1/8watt 3.01Kohms 1% 100ppm
Vishay CRCW080568K1FKEA
Thick Film Resistors - SMD 1/8watt 68.1Kohms 1% 100ppm
Vishay CRCW08054K30FKEA
Thick Film Resistors - SMD 1/8watt 4.3Kohms 1%
Vishay CRCW080536K0FKEA
Thick Film Resistors - SMD 1/8watt 36Kohms 1%
Vishay CRCW080544K2FKEA
Thick Film Resistors - SMD 1/8watt 44.2Kohms 1% 100ppm
Murata GRM2165C1H471JA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 50 VDC 5% 0805 C0G (NP0)
TDK CGA6M2X7R2A105M200AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 100V 1uF X7R 20% AEC-Q200
Vishay RCS080520K0FKEA
Thick Film Resistors - SMD 500mW 20Kohms 1% 100ppm AEC-Q200