C3225X7R1H106K250AC

TDK
810-C3225X7R1H106250

C3225X7R1H106K250AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% X7R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 147,720

Stock:

147,720 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.495 $4.95
$0.447 $44.70
$0.346 $173.00
Full Reel (Order in multiples of 1000)
$0.297 $297.00
$0.263 $526.00
$0.254 $2,540.00
$0.244 $6,100.00
$0.24 $12,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
50 VDC
X7R
10 %
1210
3225
2.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X7R1H106KT000E C3225X7R1H106KT000E C3225X7R1H106KT000E
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Vishay CRCW06030000Z0EAHP
0.33W Zeroohm Jumper High Power AEC-Q200
Murata GRM155R71H104KE14D
0.1 uF 50 VDC 10% 0402 X7R
Panasonic ERJ-3EKF1002V
0603 10Kohms 1% AEC-Q200
TDK C2012X7R1H475K125AC
0805 50VDC 4.7uF 10% X7R
Murata GRM188R72A104KA35D
0.1 uF 100 VDC 10% 0603 X7R
Murata GRM32ER71E226KE15L
22 uF 25 VDC 10% 1210 X7R
YAGEO RC0402FR-0710KL
10 kOhms 62.5mW 0402 1%
KOA Speer RK73Z1ETTP
ZEROohms JUMPER
Murata GRM31CR71A226KE15L
22 uF 10 VDC 10% 1206 X7R
Panasonic ERJ-3EKF4701V
0603 4.7Kohms 1% AEC-Q200