C3225X7R1E106K250AC

TDK
810-C3225X7R1E106K

C3225X7R1E106K250AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25V 10uF X7R 10% T: 2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 76,847

Stock:

76,847
Can Ship Immediately

On Order:

64,000

Factory Lead-Time:

76
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.382 $3.82
$0.253 $25.30
Full Reel (Order in multiples of 1000)
$0.214 $214.00
$0.189 $378.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
25 VDC
X7R
10 %
1210
3225
2.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X7R1E106KTJ00N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1004V
Thick Film Resistors - SMD 0603 1Mohms 1% Tol AEC-Q200
Panasonic ERJ-3EKF2002V
Thick Film Resistors - SMD 0603 20Kohms 1% AEC-Q200
Panasonic ERJ-3EKF4991V
Thick Film Resistors - SMD 0603 4.99Kohms 1% AEC-Q200
Panasonic ERJ-3EKF49R9V
Thick Film Resistors - SMD 0603 49.9ohms 1% AEC-Q200
Bourns CR0603-J/-000ELF
Thick Film Resistors - SMD ZERO OHM
Panasonic ERJ-3EKF1501V
Thick Film Resistors - SMD 0603 1.5Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1502V
Thick Film Resistors - SMD 0603 15Kohms 1% AEC-Q200
Texas Instruments ISOW7821FDWE
Digital Isolators High-efficiency, low-emissions, dual-channel, 1/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
Panasonic ERJ-3EKF2493V
Thick Film Resistors - SMD 0603 249Kohms 1% AEC-Q200