C3225X7R1C226K250AC

TDK Logo
810-C3225X7R1C226K

C3225X7R1C226K250AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R1C226M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

89,570
Expected 05-Apr-23
92,000
Expected 25-Apr-23

Factory Lead-Time:

41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.84 $0.84
10 $0.495 $4.95
100 $0.43 $43.00
Full Reel (Order in multiples of 1000)
1,000 $0.307 $307.00
2,000 $0.249 $498.00
10,000 $0.20 $2,000.00
25,000 $0.193 $4,825.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C3225X7R1C226M250AC
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16V 22uF X7R 20% T: 2.5mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
22 uF
16 VDC
X7R
10 %
1210
3225
2.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X7R1C226KT000N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
Murata GRM32ER61A107ME20L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 10V 20% 1210
Coilcraft XFL4020-222MEC Also Bought Image
Power Inductors - SMD 2.2Uh Shld 8A 23.5mOhms AECQ2
Murata GRM155R71C224KA12D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 16V 10% 0402
Murata GRM32ER71A476KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 10% 1210
Analog Devices Inc. LTM8025EV#PBF Also Bought Image
Switching Voltage Regulators 36V, 3A Step-down uModule Regulator
KEMET C0402C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10%
Panasonic ERJ-S03F4751V Also Bought Image
Thick Film Resistors - SMD 0603 4.75Kohms 1% Anti-Sulfur
Panasonic ERJ-2RKF1653X Also Bought Image
Thick Film Resistors - SMD 0402 165Kohms 1% AEC-Q200