C3225X7R1A226M230AC

TDK Logo
810-C3225X7R1A226M10

C3225X7R1A226M230AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10V 22uF X7R 20% T: 2.3mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 561

Stock:

561 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.80 $0.80
10 $0.427 $4.27
100 $0.372 $37.20
500 $0.275 $137.50
Full Reel (Order in multiples of 1000)
1,000 $0.233 $233.00
2,000 $0.206 $412.00
10,000 $0.192 $1,920.00
25,000 $0.185 $4,625.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
22 uF
10 VDC
X7R
20 %
1210
3225
2.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X7R1A226MTJ00N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
TE Connectivity RQ73C1J130KBTDF Also Bought Image
Thin Film Resistors - SMD RQ 0603 130K 0.1% 10PPM
Panasonic ECH-U1H102GX5 Also Bought Image
Film Capacitors 1000pF 50VDC 2% PPS FILM 0805
KEMET C0603V102KDRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 0603 10% Flex Soft
TDK C1005X7R1C104K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 100nF 10% X7R
KYOCERA AVX 06035C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Epson SG-210STF 16.0000ML3 Also Bought Image
Standard Clock Oscillators 16MHz 50ppm -40C +85C
TDK C1608X7S0G106M080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X7S0J106M
Murata LQW15AN33NJ00D Also Bought Image
RF Inductors - SMD 33 NH 5%
KYOCERA AVX TAJE477M010RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 10V 470uF 20% 2917 ESR= 500 mOhm
Murata GRM32QR73A103KW01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 1KV 10% 1210