C3225X6S0J107M250AB

TDK Logo
810-C3225X6S0J107M25

C3225X6S0J107M250AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 6.3VDC 100uF 20% X6S

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 493

Stock:

493
Can Ship Immediately

On Order:

5,000
Expected 15-Mar-23
12,000
3,000
Expected 10-Apr-23
3,000
Expected 18-Apr-23
6,000
Expected 20-Jun-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.42 $1.42
10 $1.05 $10.50
100 $0.841 $84.10
500 $0.724 $362.00
Full Reel (Order in multiples of 1000)
1,000 $0.723 $723.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
100 uF
6.3 VDC
X6S
20 %
1210
3225
2.5 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class 2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225X6S0J107MTJ00N
Unit Weight: 0.003527 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
KEMET C1210C104K5HACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X8R 1210 10% AEC-Q200
Vishay TNPU080550K0AZEN00 Also Bought Image
Thin Film Resistors - SMD 1/8W 50Kohms 0.05% 5ppm
Panasonic ERA-3VEB5762V Also Bought Image
Thin Film Resistors - SMD 0603 0.1% 57.6Kohm 25ppm SMD
KOA Speer RN73H2ATTD3300B25 Also Bought Image
Thin Film Resistors - SMD
ROHM Semiconductor QH8MB5TCR Also Bought Image
MOSFET 40V N&P-CHANNEL
Qorvo RFSA3613TR7 Also Bought Image
Attenuators .05-6GHz 6 BIT GCR31.5dB Step.05dB
onsemi 1N4148WT Also Bought Image
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
STMicroelectronics TSX564IQ4T Also Bought Image
Operational Amplifiers - Op Amps 16V CMOS Op Amps 235uA 5V 900kHz
Panasonic ERJ-T14J182U Also Bought Image
Thick Film Resistors - SMD 1210 1.8Kohms 5% AEC-Q200