C3225JB2E224K200AA

TDK
810-C3225JB2E224K20A

C3225JB2E224K200AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R2E224K

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 285

Stock:

285 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.42 $0.42
$0.205 $2.05
$0.132 $13.20
Full Reel (Order in multiples of 1000)
$0.111 $111.00
$0.099 $198.00
$0.09 $900.00
$0.087 $2,175.00
$0.082 $4,100.00
$0.076 $7,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C3225X7R2E224K200AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250V 0.22uF X7R 10% T: 2mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.22 uF
250 VDC
JB
10 %
1210
3225
2 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225JB2E224KT0L0U
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Murata GRM31CR61A107MEA8L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 10V 20% 1206
KYOCERA AVX AEK1010100M160R
Aluminum Electrolytic Capacitors - SMD 160V 10uF 2000Hours ESR=16Ohms 20%
ROHM Semiconductor BM1Z003FJ-E2
Power Management Specialized - PMIC AC VOLTAGE ZERO CROSS DET. IC
Microchip HV264TS-G
Operational Amplifiers - Op Amps Quad High Voltage Amplifier Array IC
TDK C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Bel 0679L0375-05
Surface Mount Fuses 375mA, 125 VAC / VDC
Semitec 103AT-2
NTC Thermistors 10kohm 1%
Semitec 103KT1608T-1P
NTC Thermistors 10K Ohms 1% 0603
KOA Speer RK73B1JTTD102J
Thick Film Resistors - SMD 1/8watts 1Kohms 5%
KOA Speer RK73B1JTTD103J
Thick Film Resistors - SMD 1/10watts 10Kohms 5%