C3225JB2A225K230AB

TDK
810-C3225JB2A225K23B

C3225JB2A225K230AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R2A225K

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 386

Stock:

386 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.345 $3.45
$0.223 $22.30
Full Reel (Order in multiples of 1000)
$0.184 $184.00
$0.166 $332.00
$0.155 $1,550.00
$0.149 $3,725.00
$0.144 $7,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C3225X7R2A225K230AB
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 2.2uF X7R 10% T: 2.3mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.2 uF
100 VDC
JB
10 %
1210
3225
2.3 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225JB2A225KT0L0U
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
CUI Inc. PDME1-S12-D5-S
Isolated DC/DC Converters - Through Hole dc-dc isolated 1.5kv, 1 W, 10.8~13.2 Vdc input, + / -5 Vdc, + / -0.1 A, Dual unregulated output, SIP
Samsung Electro-Mechanics CL21B225KBYNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF X7R +/-10% 50v 0805
Coilcraft 0402DC-12NXGRW
RF Inductors - SMD 1005 12nH Unshld 2% 1.45A 81.3mOhms
TRACO Power TBA 2-1222
Isolated DC/DC Converters - Through Hole Encapsulated SIP-7; 2W Output 1 (Vdc): 12; Output 2 (Vdc): -12
Bourns PWR163S-25-10R0JE
Thick Film Resistors - SMD 10 OHM 5% 100PPM 25W
XP Power STH0548S05
Non-Isolated DC/DC Converters 9-72Vin 5Vout 13
KYOCERA AVX 2220CC105KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1uF X7R 2220 10% Flex Soft
Maxim Integrated MAX14523BATA+T
Power Switch ICs - Power Distribution 250mA to 1.5A, Adjustable Current-Limit Switches
Texas Instruments LM324N
Operational Amplifiers - Op Amps Quad
Samsung Electro-Mechanics CL31A476MQHNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-20% 6.3V X5R 1206