C3225C0G2W333J250AE

TDK
810-C3225C0G2W333J25

C3225C0G2W333J250AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 450V 33nF 5% SOFT 2.50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 376

Stock:

376 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.98 $0.98
$0.622 $6.22
$0.547 $54.70
$0.44 $220.00
Full Reel (Order in multiples of 1000)
$0.378 $378.00
$0.336 $672.00
$0.323 $3,230.00
$0.311 $7,775.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.033 uF
450 VDC
C0G (NP0)
5 %
1210
3225
2.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225C0G2W333JT000S C3225C0G2W333JT000S C3225C0G2W333JT000S
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK MCZ1210DH500CPTA0G
Common Mode Chokes / Filters 1210 45ohm 25% 100mA 5VDC
Wurth Elektronik 830208334301
Standard Clock Oscillators WE-SPXO 100.0MHz 50ppm 3.2 x 2.5mm
Skyworks SI8641BB-B-IU
Digital Isolators Low-Power Quad-Channel Digital Isolator
Samtec SEAM-20-07.0-L-04-2-A-K-TR
Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
LEMO FGJ.2B.302.CLLD92Z
Circular Push Pull Connectors PLUG CDJ 2CTS C-COL
Nexperia PCMF2HDMI2SZ
ESD Suppressors / TVS Diodes PCMF2HDMI2S/NAX000/NONE
LEMO EGG.1B.308.CLL
Circular Push Pull Connectors RECP SIZE 1 8-PIN FEMALE SLDR
LEMO FGG.1B.308.CLAD62Z
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
LEMO FFA.00.250.CTAC27
Circular Push Pull Connectors STRT PLUG C27 COLLET 50 OHM SOLDER
onsemi MC79L12ABPG
Linear Voltage Regulators 12V 100mA Negative