C3225C0G2W223J230AA

TDK Logo
810-C3225C0G2W223JAA

C3225C0G2W223J230AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 450V 0.022uF C0G 5% T: 2.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,780

Stock:

1,780 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.95 $0.95
10 $0.60 $6.00
100 $0.517 $51.70
500 $0.40 $200.00
Full Reel (Order in multiples of 1000)
1,000 $0.344 $344.00
2,000 $0.322 $644.00
5,000 $0.305 $1,525.00
10,000 $0.294 $2,940.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.022 uF
450 VDC
C0G (NP0)
5 %
1210
3225
2.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225C0G2W223JT000N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
Texas Instruments TXU0104QPWRQ1 Also Bought Image
Translation - Voltage Levels Automotive Four channel unidirectional level shifter
KEMET FPL150/100/5-BH1T Also Bought Image
Ferrite Toroids / Ferrite Rings 4900kg/m3 Thck=5mm 7.2kw AEC-Q200
Harwin M20-9990646 Also Bought Image
Headers & Wire Housings 06 SIL VERTICAL PIN HEADER TIN
EPCOS / TDK B57235S0100M000 Also Bought Image
Inrush Current Limiters S 235/10 M
Maxim Integrated DG1206EUI+ Also Bought Image
Analog Switch ICs Low leakage, low capacitance, Multiplexer
Texas Instruments TPS3703A4120DSERQ1 Also Bought Image
Supervisory Circuits Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125
YAGEO PU2512FKMP50R002L Also Bought Image
Current Sense Resistors - SMD 2 mOhms 5 Watts 1 % 75 ppm/C AEC-Q200
KEMET A750MW128M1EAAE014 Also Bought Image
Aluminum Organic Polymer Capacitors 25Vo 1200uF RAD 2KHr ESR=14 mOhms
Semtech TDS3011P.C Also Bought Image
Surge Suppressors TDS 30V 40A DFN 1.6X1.6X0.55MM - 6LD
Panasonic ERJ-HP6D6801V Also Bought Image
Thick Film Resistors - SMD 0805 6.8KOhm 0.5% AEC-Q200