C3225C0G2J682J200AA

TDK Logo
810-C3225C0G2J682J

C3225C0G2J682J200AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 6800pF C0G 5% T: 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 669

Stock:

669
Can Ship Immediately

On Order:

9,000
Expected 13-Apr-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.84 $0.84
10 $0.494 $4.94
100 $0.424 $42.40
500 $0.336 $168.00
Full Reel (Order in multiples of 1000)
1,000 $0.282 $282.00
2,000 $0.274 $548.00
5,000 $0.256 $1,280.00
10,000 $0.238 $2,380.00
25,000 $0.229 $5,725.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
6800 pF
630 VDC
C0G (NP0)
5 %
1210
3225
2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225C0G2J682JT000N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
KEMET C0402C101K3RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X7R 0402 10% AEC-Q200
Espressif ESP32-C3-MINI-1-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
TE Connectivity 1-2071556-2 Also Bought Image
General Purpose Relays OJS-SH-105HEF,00000
onsemi NTD360N80S3Z Also Bought Image
MOSFET SF3 800V 360MOHM DPAK
Vishay AY1222M47Y5UC63L0 Also Bought Image
Safety Capacitors 2.2nF 20% X1 760VAC Y1 500VAC Automotive
Molex 56134-9001 Also Bought Image
Terminals 2mm Crimp Terminal Female 22-24 AWG
TRACO Power TMR 4-2423 Also Bought Image
Isolated DC/DC Converters - Through Hole 18-36Vin+/-15V 133mA 4W Iso Reg SIP
KEMET C0603X101J3GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0603 5% Flex AEC-Q200
TE Connectivity 350222KJT Also Bought Image
Thick Film Resistors - SMD 3502 22K 5%
Diodes Incorporated PAM8302AAYCR Also Bought Image
Audio Amplifiers 2.5W MONO FILTERLESS CLASS-D AUDIO AMP