C3225C0G2J333J250AE

TDK
810-C3225C0G2J333J25

C3225C0G2J333J250AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 33nF 5% SOFT 2.50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,910

Stock:

3,910 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.22 $1.22
$0.939 $9.39
$0.775 $77.50
$0.613 $306.50
Full Reel (Order in multiples of 1000)
$0.54 $540.00
$0.516 $1,032.00
$0.492 $2,460.00
$0.482 $4,820.00
$0.473 $11,825.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.033 uF
630 VDC
C0G (NP0)
5 %
1210
3225
2.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225C0G2J333JT000S C3225C0G2J333JT000S C3225C0G2J333JT000S
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK C5750X7R1V476M230KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 35VDC 47uF 20% X7R
Texas Instruments TPS62A01ADRLR
Switching Voltage Regulators 2.5-V to 5.5-V input, 1-A high-efficiency step-down converter with forced PWM in SOT-563 package
TDK C5750X7R1H226M250KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 50VDC 22uF 20% X7R
Texas Instruments TMP390AQDRLRQ1
Thermostats Automotive grade, ultra-small, dual-channel, 0.5- A, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130
Wurth Elektronik 155060GS73200
Standard LEDs - SMD WL-SMSW Wtrclr SdVw Grn 3.3V 20mA 520nm
Texas Instruments LMR33620BRNXT
Switching Voltage Regulators SIMPLE SWITCHER 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125
TDK CGA6P4C0G2J333J250AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.033uF C0G 5% AEC-Q200
KEMET C1210X333JBGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF C0G 1210 5% Flex AECQ
TDK CGA4J3X7R1H225K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 2.2uF X7R 10% AEC-Q200
KOA Speer WK73R2ATTD4701F
Thick Film Resistors - SMD 4.7K ohm 1% 1W AEC-Q200