C3225C0G2J153J160AA

TDK
810-C3225C0G2J153J1A

C3225C0G2J153J160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.015uF C0G 5% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,226

Stock:

2,226 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.96 $0.96
$0.657 $6.57
$0.569 $56.90
$0.43 $215.00
$0.379 $379.00
Full Reel (Order in multiples of 2000)
$0.343 $686.00
$0.34 $1,360.00
$0.321 $3,210.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.015 uF
630 VDC
C0G (NP0)
5 %
1210
3225
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225C0G2J153JT000N C3225C0G2J153JT C3225C0G2J153JT000N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial-grade capacitors with high voltage characteristics ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporate superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converters, inverters, and resonant circuits of high voltage circuits.

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Murata GRM155C71C105KE11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 0402 X7S
ABRACON AX3DCF1-125.0000T3
Standard Clock Oscillators Low Jitter 125.00MHZ LVDS XO
Bourns AV17K1206201NIR1
Varistors AV AUTO SERIES 17V
SiTime SIT8008BI-73-18S-25.000000G
Standard Clock Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, ST, 250 pcs T&R 8 mm
Murata GRM1555C1H392GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3900 pF 50 VDC 2% 0402 C0G (NP0)
ABRACON ABM8-25.000MHZ-10-B1U-T
Crystals CRYSTAL 25.0000MHZ 10PF SMD
Vishay VJ0805D102JXJQJHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 16V 5% C0G
Vishay VJ0805D391JXAQJHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 390pF 50V 5% C0G
Vishay VJ0505D100JXPQJHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF 250V 5% C0G
Knowles SPM0687LR5H-1
MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;70 (SE), 69.5 (Diff)dB SNR;130dB SPL;-40 +/- 1 dB (SE)-35 +/- 1 dB (Diff.)dBV;13Hz;85dB PSRR;295;2.75V