C3225C0G2E333J230AA

TDK Logo
810-C3225C0G2E333JAA

C3225C0G2E333J230AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250V 0.033uF C0G 5% T: 2.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 783

Stock:

783
Can Ship Immediately

On Order:

2,000
Expected 07-Jun-23
4,000
Expected 18-Jul-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.90 $0.90
10 $0.683 $6.83
100 $0.489 $48.90
500 $0.378 $189.00
Full Reel (Order in multiples of 1000)
1,000 $0.325 $325.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.033 uF
250 VDC
C0G (NP0)
5 %
1210
3225
2.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225C0G2E333JT000N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
Bourns CR0603-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1% 1/10W
Molex 78171-0005 Also Bought Image
Headers & Wire Housings 5P WTB VERT HDR PICO EZMATE
Micro Commercial Components (MCC) 3SMAJ5934B-TP Also Bought Image
Zener Diodes 3W 24V
ROHM Semiconductor KTR03EZPF5100 Also Bought Image
Thick Film Resistors - SMD 0603 510ohm 1% High Voltage
KOA Speer RK73B2ATTDD100J Also Bought Image
Thick Film Resistors - SMD 1/4watts 10ohms 5%
Diodes Incorporated DMN53D0LW-7 Also Bought Image
MOSFET FET Enhancement Mode N-Ch .3A 2.5Vgs 56p
Panasonic ERJ-2RKF4301X Also Bought Image
Thick Film Resistors - SMD 0402 4.3Kohms 1% AEC-Q200
Vishay CRCW06030000Z0EBC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 0ohms Commercial Use
TDK C1005X7R1H222K050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 2.2nF 10% X7R 0.5mm