C3225C0G2A223J160AA

TDK Logo
810-C3225C0G2A223J

C3225C0G2A223J160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 0.022uF C0G 5% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 417

Stock:

417
Can Ship Immediately

On Order:

6,000
Expected 26-Jan-23
14,000
Expected 07-Feb-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.87 $0.87
10 $0.642 $6.42
100 $0.44 $44.00
500 $0.349 $174.50
1,000 $0.294 $294.00
Full Reel (Order in multiples of 2000)
2,000 $0.274 $548.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.022 uF
100 VDC
C0G (NP0)
5 %
1210
3225
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225C0G2A223JT000N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
TE Connectivity CPF-A-0603B1K0E Also Bought Image
Thin Film Resistors - SMD CPF A 0603 1K0 0.1% 25PPM 5K RL
Vishay TNPW0603100KBEEA Also Bought Image
Thin Film Resistors - SMD 100Kohms .1% 25ppm
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Wurth Elektronik 61300411121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 4P Single Str Gold
YAGEO RT0603BRD0710KL Also Bought Image
Thin Film Resistors - SMD 10K ohm 0.1% 1/10W
Vishay CRCW06033M60JNEA Also Bought Image
Thick Film Resistors - SMD 1/10watt 3.6Mohms 5%
KYOCERA AVX 06035C223JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0603 5%
Murata GRM188R6YA225MA12D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 35V 20% 0603
Bourns CRT0603-FY-2002ELF Also Bought Image
Thin Film Resistors - SMD CHIP RESISTOR Precision
Bourns CRT0603-FY-2001ELF Also Bought Image
Thin Film Resistors - SMD CHIP RESISTOR Precision