C3225C0G1H683J200AA

TDK Logo
810-C3225C0G1H683J

C3225C0G1H683J200AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50V 0.068uF C0G 5% T: 2mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:

11 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.25 $1.25
10 $0.906 $9.06
100 $0.724 $72.40
500 $0.60 $300.00
Full Reel (Order in multiples of 1000)
1,000 $0.60 $600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.068 uF
50 VDC
C0G (NP0)
5 %
1210
3225
2 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 68 nF
Capacitance - pF: 68000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225C0G1H683JT000N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KEMET C1210C823J5GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.082uF C0G 1210 5%
Maxim Integrated MAX811SEUS+T Also Bought Image
Supervisory Circuits 4-Pin uP Voltage Monitors with Manual Reset Input
Nexperia 74LVC1G74DC,125 Also Bought Image
Flip Flops 74LVC1G74DC/SOT765/VSSOP8
TDK C1608X7R1H474K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.47uF 10% X7R 0.8mm
TDK C3216X5R0J107M160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 6.3V 100uF X5R 20% T: 1.6mm
Texas Instruments 74AC11074PWR Also Bought Image
Flip Flops Dual
Vishay SS2PH9-M3/84A Also Bought Image
Schottky Diodes & Rectifiers 100volt 2.0amp
TDK CGA6M2C0G1H473J200AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 50V 0.047uF C0G 5% AEC-Q200
Susumu RR1220P-1050-D-M Also Bought Image
Thin Film Resistors - SMD 1/10W 105ohm 0.5% 25ppm