C3225C0G1H333J160AA

TDK Logo
810-C3225C0G1H333J

C3225C0G1H333J160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50V 0.033uF C0G 5% T: 1.6mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,821

Stock:

1,821 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.90 $0.90
10 $0.683 $6.83
100 $0.489 $48.90
500 $0.378 $189.00
1,000 $0.326 $326.00
Full Reel (Order in multiples of 2000)
2,000 $0.325 $650.00
4,000 $0.275 $1,100.00
10,000 $0.26 $2,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.033 uF
50 VDC
C0G (NP0)
5 %
1210
3225
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: C3225C0G1H333JT0A0N
Unit Weight: 0.003527 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Vishay MAL203851229E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 22UF 50V
Vishay MAL203850221E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 8x11,5mm 85 C 2500h
Bourns CRM0805-FX-1000ELF Also Bought Image
Current Sense Resistors - SMD 100 OHM 1% 1/4W 100PPM
ROHM Semiconductor SFR18EZPJ202 Also Bought Image
Thick Film Resistors - SMD
Wurth Elektronik 150080VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 BrtGrn
Analog Devices Inc. ADA4522-2ARZ Also Bought Image
Precision Amplifiers 55V Low Noise Zero Drift OpAmp 2x
Texas Instruments LM358P Also Bought Image
Operational Amplifiers - Op Amps Dual Op Amp
Bourns 3296W-1-102LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 1Kohms Sealed Vertical Adjust
Bourns 3296W-1-104LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 100Kohms Sealed Vertical Adjust
Bourns 3296W-1-502LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Vertical Adjust