C3216X8R2A334K160AB

TDK Logo
810-C3216X8R2A334KAB

C3216X8R2A334K160AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.33uF X8R 10% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,084

Stock:

2,084 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.54 $0.54
10 $0.287 $2.87
100 $0.25 $25.00
500 $0.185 $92.50
1,000 $0.162 $162.00
Full Reel (Order in multiples of 2000)
2,000 $0.152 $304.00
4,000 $0.136 $544.00
10,000 $0.125 $1,250.00
24,000 $0.124 $2,976.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.33 uF
100 VDC
X8R
10 %
1206
3216
1.6 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial High Temperature MLCC
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X8R2A334KT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
ROHM Semiconductor SDR03EZPF1000 Also Bought Image
Thick Film Resistors - SMD 0603 100ohm 1% Anti Surge AEC-Q200
CUI Devices DEVKIT-MEMS-001 Also Bought Image
Audio IC Development Tools MEMS Microphone Development Kit with 4 Detachable Evaluation Boards
onsemi FDB035N10A Also Bought Image
MOSFET 100V N-Channel PowerTrench MOSFET
Wurth Elektronik 742792651 Also Bought Image
Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AECQ2
Vishay WSLF25122L000FEA Also Bought Image
Current Sense Resistors - SMD 6watt .002ohms 1%
TDK C3216X8R2A104K115AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.1uF X8R 10% T: 1.15mm
EPCOS / TDK B82432T1332K Also Bought Image
Power Inductors - SMD 3.3uH 900mA 10% 3.2x4.5mm SMD
KEMET C1206C392F5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF C0G 1206 1%
KEMET C1206C202F3HACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2000pF X8R 1206 1%
KEMET C1206C473J4REC7210 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.047uF X7R 1206 5%