C3216X8R1H474K160AA

TDK
810-C3216X8R1H474K

C3216X8R1H474K160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 0.47uF X8R 10% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,180

Stock:

6,180 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.212 $2.12
$0.137 $13.70
$0.116 $116.00
Full Reel (Order in multiples of 2000)
$0.103 $206.00
$0.093 $930.00
$0.09 $2,160.00
$0.084 $4,200.00
$0.078 $7,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
50 VDC
X8R
10 %
1206
3216
1.6 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Temperature Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X8R1H474KT000H
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK C2012X7R1H475K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 4.7uF 10% X7R
TDK C2012X8L1A106K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10VDC 10uF 10% X8L
Panasonic ERA-6VEB6802V
Thin Film Resistors - SMD 0805 0.1% 68Kohm 25ppm SMD
KOA Speer RS73G1JTTD1004B
Thick Film Resistors - SMD 1M OHM .1% 50PPM
TE Connectivity 1-178136-2
Headers & Wire Housings DYNAMIC D3200 HDR V
Panasonic ALQ124
General Purpose Relays LQ Relay
Murata GRM155R60J106ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402
TAIYO YUDEN CBC3225T102KR
Power Inductors - SMD 1210 1000uH 16.9Ohms +/-10% 100mA
E-Switch TL1014BF160QG
Tactile Switches 50mA 12VDC SPST
TDK CGA3E2C0G2A080D080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 8pF C0G 0.50pF AEC-Q200