C3216X8R1E225K160AB

TDK Logo
810-C3216X8R1E225K

C3216X8R1E225K160AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25V 2.2uF X8R 10% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,264

Stock:

22,264 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.77 $0.77
10 $0.542 $5.42
100 $0.357 $35.70
500 $0.264 $132.00
1,000 $0.225 $225.00
Full Reel (Order in multiples of 2000)
2,000 $0.211 $422.00
10,000 $0.184 $1,840.00
24,000 $0.178 $4,272.00
50,000 $0.171 $8,550.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2.2 uF
25 VDC
X8R
10 %
1206
3216
1.6 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Temperature Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X8R1E225KT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TE Connectivity 35021M0JT Also Bought Image
Thick Film Resistors - SMD 3502 1M0 5%
Broadcom Limited HSMG-C170 Also Bought Image
Standard LEDs - SMD Green Diffused 572nm 15mcd
KEMET C1812C103KGRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 1812 10%
Murata GCM32EL8EH106KA07L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 1210
Texas Instruments TPS62000DGS Also Bought Image
Switching Voltage Regulators Adj 600mA Hi-Eff Step-Down Converter
Vishay CRCW06030000Z0EAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 0ohms Commercial Use
TDK CGA5L3X8R1H105K160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 50V 1uF X8R 10% AEC-Q200
Broadcom Limited ASMB-BTE1-0B332 Also Bought Image
Standard LEDs - SMD PLCC4T MtBB WF Silicone RGB