C3216X8L1E106K160AC

TDK
810-C3216X8L106K160C

C3216X8L1E106K160AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 10uF 10% X8L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 38,683

Stock:

38,683 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.23 $1.23
$0.841 $8.41
$0.742 $74.20
$0.561 $280.50
$0.495 $495.00
Full Reel (Order in multiples of 2000)
$0.465 $930.00
$0.446 $1,784.00
$0.421 $4,210.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
25 VDC
X8L
10 %
1206
3216
1.6 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X8L1E106KT0A0E
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Temperature MLCCs

TDK C Series High Temperature MLCCs offer an operating temperature range of -55°C to +150°C with capacitance up to 22µF. These MLCCs are a commercial grade of TDK's multilayer ceramic chip capacitors and provide excellent DC bias properties. TDK C Series High Temperature MLCCs feature multiple sheets of dielectric and conductive material, layered alternately, for superior mechanical strength and reliability. Ideal applications include decoupling, smoothing, snubber, and resonant circuits of equipment operating in a high-temperature environment as well as peripheral circuits of high-temperature devices such as IGBT, SiC, or GaN.

Image Description
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
TDK CGA4J2X8R1H104K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 50V 0.1uF X8R 10% AEC-Q200
Keystone Electronics 1502-2
Circuit Board Hardware - PCB TURRET TERMINAL
TDK CGA4J1X8R1E105K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 25V 1uF X8R 10% AEC-Q200
Diodes Incorporated B320A-13-F
Schottky Diodes & Rectifiers 20V 3A
Vishay CRCW1210100RFKEA
Thick Film Resistors - SMD 1/2watt 100ohms 1%
Coilcraft XAL6020-121MEC
Power Inductors - SMD 120nH Shld 20% 27A 1.85Ohms AECQ2
TDK CGA3E2X8R1H102K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 1000pF X8R 10% AEC-Q200
Keystone Electronics 575-6
Test Plugs & Test Jacks .265 NON-INSUL JACK
Mill-Max 0292-0-15-01-06-27-10-0
IC & Component Sockets SOCK PC SOLDER MOUNT