C3216X7R2J333K160AE

TDK Logo
810-C3216X7R2J333KAE

C3216X7R2J333K160AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 0.033uF X7R 10% T:1.6mm SOFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,907

Stock:

3,907 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.36 $0.36
10 $0.175 $1.75
100 $0.156 $15.60
500 $0.117 $58.50
1,000 $0.099 $99.00
Full Reel (Order in multiples of 2000)
2,000 $0.093 $186.00
4,000 $0.085 $340.00
10,000 $0.077 $770.00
24,000 $0.07 $1,680.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.033 uF
630 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X7R2J333KT0L0S
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Dialog Semiconductor AT45DB321E-SHF-B Also Bought Image
NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash
Crocus Technology CT110FDV-ID6 Also Bought Image
Board Mount Current Sensors XtremeSense High Linearity, High-Resolution Contact Current Sensor with Flag Output, 6-lead DFN, +/-5 A AC/DC, High Accuracy, I-Temp
Molex 200241-1214 Also Bought Image
Headers & Wire Housings Mega-FIT VEX Custom Header
Murata NCU15XH103F60RC Also Bought Image
NTC Thermistors
TDK C1005X5R1E105K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 1uF 10% X5R 0.5mm
TDK C1005X5R1E474K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.47uF 10% X5R 0.5mm
Nisshinbo Micro Devices RP115L181B-E2 Also Bought Image
LDO Voltage Regulators Low Voltage 500mA/1A Voltage Regulator (LDO Regulator)
Infineon IRSM505-055PATR Also Bought Image
Motor / Motion / Ignition Controllers & Drivers CIPOS MICRO