C3216X7R2J103K115AA

TDK
810-C3216X7R2J103K

C3216X7R2J103K115AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 0.01uF X7R 10% T: 1.15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 182,829

Stock:

182,829 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.112 $1.12
$0.067 $6.70
$0.059 $59.00
Full Reel (Order in multiples of 2000)
$0.048 $96.00
$0.046 $460.00
$0.042 $1,008.00
$0.04 $2,000.00
$0.037 $3,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.01 uF
630 VDC
X7R
10 %
1206
3216
1.15 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X7R2J103KT020U
Unit Weight: 0.000952 oz

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Flex Crack Countermeasure MLCCs

TDK offers special types of Multilayer Ceramic Chip Capacitor (MLCC) products with redundancy in design in order to avoid short-circuit failures and improve the reliability of equipment. When a crack occurs on the element of an MLCC due to PCB depaneling, screw fastening, or shock from vibration or a drop, it may lead to a short-circuit failure. Among failure modes, there are open-circuit failures and short-circuit failures. Short-circuit failures can even cause problems such as abnormal heat generation, smoking, or ignition of the MLCC. It is vital to take measures against them, particularly in equipment requiring reliability. TDK offers many different MLCC products for flex crack countermeasures.

Image Description
TDK C1608X5R1E475K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 4.7uF X5R 10% T: 0.8mm
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
TE Connectivity CPF0603B1M0E1
Thin Film Resistors - SMD CPF 0603 1M0 0.1% 25PPM
TDK CGA9P4X7T2W105M250KE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 450V 1uF X7T 20% AEC-Q200
Renesas Electronics ISL1208IB8Z-TK
Real Time Clock I2C REAL TIME CLOCK/ CALENDAR 8LD
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
TE Connectivity 350431-1
Pin & Socket Connectors 6 POS STD TAIL PIN
TE Connectivity 350786-1
Pin & Socket Connectors 2 POS STD TAIL PIN
YAGEO RC0603JR-070RL
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
TE Connectivity PB114024
General Purpose Relays 1FormC SPDT 24VDC