C3216X7R2A105M160AA

TDK
810-C3216X7R2A105M

C3216X7R2A105M160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X7R2A105K

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 68,192

Stock:

68,192 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.216 $2.16
$0.139 $13.90
$0.118 $118.00
Full Reel (Order in multiples of 2000)
$0.104 $208.00
$0.095 $950.00
$0.086 $4,300.00
$0.08 $8,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C3216X7R2A105K160AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 1uF X7R 10% T: 1.6mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 uF
100 VDC
X7R
20 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X7R2A105MT0L0U
Unit Weight: 0.000952 oz

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

Image Description
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Murata GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 0603
TDK C1608X5R1A226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 22uF X5R 20% T: 0.8mm
TDK CGA3E3X7S2A104K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 0.1uF X7S 10% AEC-Q200
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Panasonic ERJ-2RKF1501X
Thick Film Resistors - SMD 0402 1.5Kohms 1% AEC-Q200
Murata GRM1555C1H100JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H100JA01D
Panasonic ERJ-2GEJ472X
Thick Film Resistors - SMD 0402 4.7Kohms 5% AEC-Q200
Taiwan Semiconductor SMCJ24CA
ESD Suppressors / TVS Diodes 1500W, 28.1V, 5%, Bidirectional, TVS