C3216X7R2A105K160AE

TDK Logo
810-C3216X7R2A105KST

C3216X7R2A105K160AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 100V 1uF X7R 10% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,132

Stock:

14,132 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.63 $0.63
10 $0.352 $3.52
100 $0.302 $30.20
500 $0.226 $113.00
1,000 $0.193 $193.00
Full Reel (Order in multiples of 2000)
2,000 $0.17 $340.00
10,000 $0.155 $1,550.00
50,000 $0.147 $7,350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
1 uF
100 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X7R2A105KT0L0S
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Image Description
Coilcraft 0603DC-6N2XJRW Also Bought Image
RF Inductors - SMD 0603 6.2nH 1330mA 5% DCR=.048OhmsAEC-Q200
Nichicon UCZ1H471MNS1MS Also Bought Image
Aluminum Electrolytic Capacitors - SMD 50V 470uf 20% SMD, high vibration
Taiyo Yuden HMK316B7154KLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 0.15uF 10% X7R AEC-Q200
Taiyo Yuden HMK316B7473MLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 0.047uF 20% X7R AEC-Q200
Taiyo Yuden HMK316B7683KLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 0.068uF 10% X7R AEC-Q200
TDK C3216X7R1H225K160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 50V 2.2uF X7R 10% T: 1.6mm
Murata GRM32EC72A106KE05L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 100V 10% 1210
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
KEMET C1210X154KCRACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 1210 10% Flex AEC-Q200