C3216X7R2A105K160AA

TDK
810-C3216X7R2A105K

C3216X7R2A105K160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 1uF X7R 10% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 200,737

Stock:

200,737 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.216 $2.16
$0.139 $13.90
$0.118 $118.00
Full Reel (Order in multiples of 2000)
$0.10 $200.00
$0.095 $950.00
$0.089 $2,136.00
$0.086 $4,300.00
$0.081 $8,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 uF
100 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X7R2A105KT0L0U
Unit Weight: 0.000952 oz

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

Image Description
Murata GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 0603
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Fair-Rite 2743019447
Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz
Murata GJ821BR71H105KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 0805
TDK C2012X7R2A104K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.1uF X7R 10% T: 1.25mm
Murata GQM2195C2E680GB12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM2165C2A511JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 510pF 100VDC 5% C0G (NP0) SUGGESTED ALT GRM1555C2A561JE01D
KOA Speer SG73P2ATTD75R0F
Thick Film Resistors - SMD 0.5W 75ohm 1% AEC-Q200
Murata GQM2195C2A201GB12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200PF 100V 2% 0805
Murata GQM2195C2E330GB12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 33PF 250V 2% 0805