C3216X7R2A104K160AM

TDK
810-C3216X7R2A104KT5

C3216X7R2A104K160AM

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216X7R2A104MAE

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,214

Stock:

2,214 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.124 $1.24
$0.075 $7.50
$0.064 $64.00
Full Reel (Order in multiples of 2000)
$0.057 $114.00
$0.05 $500.00
$0.046 $1,104.00
$0.045 $2,250.00
$0.04 $4,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK C3216X7R2A104M160AE
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X7R2A104KAE
NRND: Not recommended for new designs.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.1 uF
100 VDC
X7R
10 %
1206
3216
1.6 mm (0.063 in)
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 3.2 mm (0.126 in)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Width: 1.6 mm (0.063 in)
Part # Aliases: C3216X7R2A104KT520U C3216X7R2A104KT5
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

Flex Crack Countermeasure MLCCs

TDK offers special types of Multilayer Ceramic Chip Capacitor (MLCC) products with redundancy in design in order to avoid short-circuit failures and improve the reliability of equipment. When a crack occurs on the element of an MLCC due to PCB depaneling, screw fastening, or shock from vibration or a drop, it may lead to a short-circuit failure. Among failure modes, there are open-circuit failures and short-circuit failures. Short-circuit failures can even cause problems such as abnormal heat generation, smoking, or ignition of the MLCC. It is vital to take measures against them, particularly in equipment requiring reliability. TDK offers many different MLCC products for flex crack countermeasures.

Image Description
Infineon 1ED3123MC12HXUMA1
Gate Drivers ISOLATED DRIVER
Broadcom Limited HCPL-0601-500E
High Speed Optocouplers 10MBd 1Ch 5mA
onsemi MRA4004T3G
Rectifiers 400V 1A Standard
Semtech SRV05-4ATCT
ESD Suppressors / TVS Diodes 4-LINE 5V 5PF 12A
Vishay TCLT1002
Transistor Output Optocouplers Phototransistor Out
NXP LPC54628J512ET180E
ARM Microcontrollers - MCU LPC546xx 220 MHz ARM Cortex-M4 core
Vishay RGP02-14E-E3/54
Rectifiers 1400 Volt 0.5A 300ns 20 Amp IFSM
IXYS IXGH16N170A
IGBT Transistors 32 Amps 1700 V 5 V Rds
NXP LPC55S14JBD100E
ARM Microcontrollers - MCU LPC55S14JBD100
Molex 501951-4000
FFC & FPC Connectors .5MM FPC 40POS VERT SMT ZIF TOP