C3216X7R1H474K160AA

TDK Logo
810-C3216X7R1H474K

C3216X7R1H474K160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 50V 10% 1206

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 61,246

Stock:

61,246 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.111 $1.11
100 $0.09 $9.00
500 $0.062 $31.00
1,000 $0.055 $55.00
Full Reel (Order in multiples of 2000)
2,000 $0.051 $102.00
4,000 $0.048 $192.00
10,000 $0.044 $440.00
24,000 $0.039 $936.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.47 uF
50 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X7R1H474KT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Murata GRM31CC72A475ME11L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 100V 20% 1206
KEMET C1206C104K5RAC7867 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10%
STMicroelectronics LM234DT Also Bought Image
Current & Power Monitors & Regulators 3-Term Adjust Currnt
Wurth Elektronik 865080545012 Also Bought Image
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 100uF 35V 20% SMD/SMT
KEMET C1206C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 1206 10%
Panasonic ERJ-3EKF10R0V Also Bought Image
Thick Film Resistors - SMD 0603 10.0ohms 1% AEC-Q200
Laird Performance Materials HI1206T500R-10 Also Bought Image
Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD
Samsung Electro-Mechanics CL31B102KBCNNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG