C3216X7R1E475K160AE

TDK Logo
810-C3216X7R1E475KAE

C3216X7R1E475K160AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 25V 4.7uF X7R 10% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,665

Stock:

10,665
Can Ship Immediately

On Order:

2,000
Expected 29-Mar-23
24,000
Expected 20-Jun-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.57 $0.57
10 $0.307 $3.07
100 $0.263 $26.30
500 $0.198 $99.00
1,000 $0.169 $169.00
Full Reel (Order in multiples of 2000)
2,000 $0.148 $296.00
10,000 $0.138 $1,380.00
24,000 $0.136 $3,264.00
50,000 $0.128 $6,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
4.7 uF
25 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X7R1E475KT000S
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Flex Crack Countermeasure MLCCs

TDK offers special types of Multilayer Ceramic Chip Capacitor (MLCC) products with redundancy in design in order to avoid short-circuit failures and improve the reliability of equipment. When a crack occurs on the element of an MLCC due to PCB depaneling, screw fastening, or shock from vibration or a drop, it may lead to a short-circuit failure. Among failure modes, there are open-circuit failures and short-circuit failures. Short-circuit failures can even cause problems such as abnormal heat generation, smoking, or ignition of the MLCC. It is vital to take measures against them, particularly in equipment requiring reliability. TDK offers many different MLCC products for flex crack countermeasures.

Image Description
Texas Instruments TAS2780RYAR Also Bought Image
Audio Amplifiers 25-W, digital input, 4.5-V to 23-V, 6-A peak, smart amp with I/V sense for speaker protection
Nexperia BAS416,115 Also Bought Image
Diodes - General Purpose, Power, Switching BAS416/SOD323/SOD2
Nexperia BAV99,235 Also Bought Image
Diodes - General Purpose, Power, Switching BAV99/SOT23/TO-236AB
Murata BLM18BB221SN1D Also Bought Image
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
YAGEO RC0402FR-0747KL Also Bought Image
Thick Film Resistors - SMD 47 kOhms 62.5mW 0402 1%
YAGEO RT0603BRB074K7L Also Bought Image
Thin Film Resistors - SMD 1/10W 4.7K ohm .1% 10ppm
YAGEO RC0402FR-0753K6L Also Bought Image
Thick Film Resistors - SMD 53.6 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-079K76L Also Bought Image
Thick Film Resistors - SMD 9.76 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-0751KL Also Bought Image
Thick Film Resistors - SMD 51 kOhms 100mW 0603 1%
YAGEO RC1206FR-079K1L Also Bought Image
Thick Film Resistors - SMD 9.1 kOhms 250 mW 1206 1%