C3216X7R1E105K160AA

TDK Logo
810-C3216X7R1E105K-6

C3216X7R1E105K160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 25V 10% 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,757

Stock:

5,757 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.28 $0.28
10 $0.147 $1.47
100 $0.099 $9.90
500 $0.071 $35.50
1,000 $0.063 $63.00
Full Reel (Order in multiples of 2000)
2,000 $0.059 $118.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1 uF
25 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X7R1E105KT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
KEMET A781MS107M1JLAS030 Also Bought Image
Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200
Global Connector Technology (GCT) USB4110-GF-A Also Bought Image
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Harwin M50-3300742 Also Bought Image
Headers & Wire Housings Female IDC Connector Double Row, 7 Pos
CUI Inc. VGS-15W-12 Also Bought Image
Switching Power Supplies ac-dc, 15 W, 12 Vdc, single output, metal case
Vishay RHA05068R00FE02 Also Bought Image
Wirewound Resistors - Chassis Mount 50watt 68ohm 1% AEC-200
Vishay RHA05075R00FE02 Also Bought Image
Wirewound Resistors - Chassis Mount 50watt 75ohm 1% AEC-200
Murata GRT21BC71H475KE13L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Taiyo Yuden TMK212BBJ106MGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 20% X5R AEC-Q200
KEMET C0805X104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20% Flex Soft
Coilcraft MSS1260-105KLD Also Bought Image
Power Inductors - SMD 1000uH Shld 10% 0.68A 1.335ohm AECQ2