C3216X7R1C475K160AB

TDK Logo
810-C3216X7R1C475K-6

C3216X7R1C475K160AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216X7R1E475KAB

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,088

Stock:

26,088 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.31 $0.31
10 $0.149 $1.49
100 $0.124 $12.40
500 $0.089 $44.50
1,000 $0.078 $78.00
Full Reel (Order in multiples of 2000)
2,000 $0.063 $126.00
10,000 $0.058 $580.00
24,000 $0.056 $1,344.00
50,000 $0.055 $2,750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK C3216X7R1E475K085AB
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X7R1E475K
NRND: Not recommended for new designs.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
4.7 uF
16 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X7R1C475KT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
ECS ECS-2520MVQ-160-CN-TR Also Bought Image
Standard Clock Oscillators XO 16.000MHZ CMOS SMD, ECS-2520MV Crystal XO 16MHz, Enable/Disable, CMOS, 1.7 V 3.6 V, +/-25ppm, -40 C 85 C, 6mA, Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm),AECQ
TDK C3216X7R1H105K160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 1uF 10% X7R T:1.6mm
Infineon BSP296NH6327XTSA1 Also Bought Image
MOSFET N-Ch 100V 1.1A SOT-223-3
TDK CGA2B1X7R1C104K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.1uF X7R 10% AEC-Q200
Panasonic ERJ-6RQFR56V Also Bought Image
Current Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200
Rosenberger 59S2AQ-40MT5-Z_1 Also Bought Image
RF Connectors / Coaxial Connectors Plug PC-Board SMD Right AngleZWatrBlue
Panasonic ERJ-2GEJ102X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 5% AEC-Q200
Wurth Elektronik 7499211121A Also Bought Image
Modular Connectors / Ethernet Connectors WE-RJ45 Int XFMR THT 1x1 PoE Tab Down EMI
KEMET C1206C475K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1206 10%
Diodes Incorporated DF1502S-T Also Bought Image
Bridge Rectifiers 1.5A 200V