C3216X6S1E106K160AB

TDK
810-C3216X6S1E106K6A

C3216X6S1E106K160AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X7R1E106K

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.314 $3.14
$0.202 $20.20
$0.172 $172.00
Full Reel (Order in multiples of 2000)
$0.151 $302.00
$0.138 $1,380.00
$0.136 $3,264.00
$0.131 $6,550.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C3216X7R1E106K160AB
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25V 10uF X7R 10% T: 1.6mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
25 VDC
X6S
10 %
1206
3216
1.6 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial SMD MLCCs
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X6S1E106KT000N C3216X6S1E106KT C3216X6S1E106KT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99