C3216X5R1V156M160AC

TDK Logo
810-C3216X5R1V156M1C

C3216X5R1V156M160AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35V 15uF X5R 20% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,827

Stock:

7,827 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.99 $0.99
10 $0.628 $6.28
100 $0.541 $54.10
500 $0.419 $209.50
1,000 $0.361 $361.00
Full Reel (Order in multiples of 2000)
2,000 $0.336 $672.00
4,000 $0.319 $1,276.00
10,000 $0.302 $3,020.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
15 uF
35 VDC
X5R
20 %
1206
3216
1.6 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X5R1V156MTJ00E
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Micro Crystal RV-3028-C7 32.768kHz 1ppm TA QC Also Bought Image
Real Time Clock 32.768kHz I2C Time Acc. 1ppm
Bourns CR0603AFX-1001ELF Also Bought Image
Thick Film Resistors - SMD ResA 0603 1k 1% 100mW TC100
Bourns CR0603AFX-1002EAS Also Bought Image
Thick Film Resistors - SMD 10K OHM 1%
KEMET C0603X104K5RAC3316 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% Flex AEC-Q200
Taiyo Yuden UMF316B7104KLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 0.1uF 10% X7R AEC-Q200
Bourns CRT0805-FZ-1001ELF Also Bought Image
Thin Film Resistors - SMD 1K OHM 1% 75PPM
Phoenix Contact 1843622 Also Bought Image
Pluggable Terminal Blocks 4 Pos 3.5mm pitch Through Hole Header
Taiyo Yuden GMK212BBJ106KG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35VDC 10uF 10% X5R
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Comchip Technology CDBM1100-G Also Bought Image
Schottky Diodes & Rectifiers Schottky Barr Rectfr 100V, 1A