C3216X5R1H685M160AB

TDK
810-C3216X5R1H685M

C3216X5R1H685M160AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 6.8uF X5R 20% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,252

Stock:

2,252 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.525 $5.25
$0.457 $45.70
$0.364 $182.00
$0.309 $309.00
Full Reel (Order in multiples of 2000)
$0.277 $554.00
$0.263 $2,630.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK C3216X5R1H685K160AB
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 6.8uF X5R 10% T: 1.6mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
6.8 uF
50 VDC
X5R
20 %
1206
3216
1.6 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 6800 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X5R1H685MT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8542320299
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
BeagleBoard 102110420
Single Board Computers BeagleBone Black
KEMET C0603X222M5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 20% Flex AEC-Q200
Mini-Circuits GP2X+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
KEMET C2225X104KFRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.1uF C0G 2225 10% Flex AEC-Q200
TAIYO YUDEN TMK105B7333KVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.033uF 10% X7R AEC-Q200
Weidmuller 1330710000
Fixed Terminal Blocks 5.08/02/90 3.5SN OR
Adafruit 4474
USB Cables / IEEE 1394 Cables USB Type A to Type C Cable - approx 1 meter / 3 ft long
KEMET C0402C122J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF C0G 0402 5%
Hirose Electric FX23-80S-0.5SH
Board to Board & Mezzanine Connectors 0.5mm Pitch Recep R/A 80 Pos
Vishay IHLP5050EZER220M5A
Power Inductors - SMD 22uH 20% High Temp AEC-Q200