C3216X5R1E156M160AB

TDK Logo
810-C3216X5R1E156M1B

C3216X5R1E156M160AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25V 15uF X5R 20% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,106

Stock:

5,106
Can Ship Immediately

On Order:

2,000
Expected 16-May-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.95 $0.95
10 $0.60 $6.00
100 $0.517 $51.70
500 $0.40 $200.00
1,000 $0.345 $345.00
Full Reel (Order in multiples of 2000)
2,000 $0.322 $644.00
4,000 $0.317 $1,268.00
10,000 $0.289 $2,890.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
15 uF
25 VDC
X5R
20 %
1206
3216
1.6 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216X5R1E156MTJ00N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Trinamic TMC5130-EVAL Also Bought Image
Power Management IC Development Tools Evaluation board for TMC5130-LA
Taiyo Yuden TMK212BBJ106KG8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF10% X5R
ams OSRAM KR CSLNM1.23-5L8L-24-0 Also Bought Image
High Power LEDs - Single Color Red OSTAR Projection
Nexperia BC816-25HVL Also Bought Image
Bipolar Transistors - BJT BC816-25H/SOT23/TO-236AB
Murata GRM188R61E106MA73J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 20% 0603
YAGEO RC0402FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
Samsung Electro-Mechanics CL10A106MP8NNND Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF0.210V X5R 1608 0603
Vishay CRCW0402475RFKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 475ohms 1% Commercial Use
Panasonic ERJ-2RHD3601X Also Bought Image
Thick Film Resistors - SMD 0402 Resistor 0.5% 50ppm 3.6KOhm