C3216NP01H223J060AA

TDK Logo
810-C3216NP01H223J0A

C3216NP01H223J060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 0.022uF NP0 5% T: 0.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,158

Stock:

4,158 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.40 $0.40
10 $0.239 $2.39
100 $0.183 $18.30
500 $0.154 $77.00
1,000 $0.131 $131.00
Full Reel (Order in multiples of 4000)
4,000 $0.115 $460.00
8,000 $0.098 $784.00
24,000 $0.095 $2,280.00
48,000 $0.094 $4,512.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.022 uF
50 VDC
C0G (NP0)
5 %
1206
3216
0.6 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial High Temperature MLCC
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216NP01H223JT0H0N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
Panasonic ERJ-3EKF1003V Also Bought Image
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Texas Instruments TL074CD Also Bought Image
Operational Amplifiers - Op Amps Low Noise JFET Input
Wurth Elektronik 150060BS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue
ROHM Semiconductor PMR03EZPJ000 Also Bought Image
Current Sense Resistors - SMD 0603 0ohm Jumper 5% CS Mtl Strp AEC-Q200
TDK C3216NP01H104J160AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 0.1uF NP0 5% T: 1.6mm
Panasonic ERJ-3EKF1004V Also Bought Image
Thick Film Resistors - SMD 0603 1Mohms 1% Tol AEC-Q200
TE Connectivity IM06TS Also Bought Image
Low Signal Relays - PCB 12VDC Non-latching Single coil
KEMET C0805C103K5GEC7210 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 0805 10%
KEMET C1812C104KAGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF 10% AEC-Q200
TDK CGA8L3C0G2E223J160KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.022uF C0G 5% AEC-Q200